- Home ›
- All Products›
- 2-1601051-2
2-1601051-2
TE Connectivity / AMP Brand
.118 X .032 TAB STD SIAMEZE
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
.118 X .032 TAB STD SIAMEZE
Search Keywords: 216010512
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1601051-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25000 -
Terminal Orientation:Straight
-
Packaging Method:Box
-
Contact Underplating Material:Copper
-
Terminal Plating Material:Tin
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Magnet Wire Size:34 – 18 AWG, .16 – 1.02 mm
-
Mating Tab Thickness:.032 in, .81 mm
-
Terminal Height:.41 in, 10.41 mm
-
Mating Tab Width:.118 in, 3 mm
-
Compatible With Discrete Wire Type:Magnet Wire , Solid
-
Stock Thickness (Magnet Wire Side):.02 in, .51 mm
-
Mating Retention Type:Barbs
-
Product Length:.837 in, 21.26 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75000
44 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
75,000
$0.2660
150,000
$0.1358
225,000
$0.0925
300,000 +
$0.0906
Click for Quote
Log in
to unlock special pricing