- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 2-1601049-2
2-1601049-2
TE Connectivity / AMP Brand
131-112-002=TAB,187X020,STDSMZ
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
131-112-002=TAB,187X020,STDSMZ
Search Keywords: 216010492
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1601049-2
-
Alias/AKA:131-112-002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
20000 -
Type:Magnet Wire Terminal
-
Gender:N/A
-
Tab Size:2.42 mm²
-
Stud Size:N/A
-
Wire Size:18-34 AWG
-
Color:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75000
38 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
75,000
$0.3310
150,000
$0.1691
225,000
$0.1151
300,000 +
$0.1128
Click for Quote
Log in
to unlock special pricing