- Home ›
- All Products›
- 2-1601046-1
2-1601046-1
TE Connectivity / AMP Brand
131-102-000=WIRE2WIRE,STD,SMZ
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
131-102-000=WIRE2WIRE,STD,SMZ
Product Highlights:
- Terminal Line = SIAMEZE
- Terminal Type = Wire-to-Wire
- Magnet Wire Range = .16 - 1.02 mm
- Lead Wire Range = .30 - .80 mm²
- Unplated Plating
Search Keywords: 216010461
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1601046-1
-
Alias/AKA:131-102-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
50000 -
Packaging Method:Reel
-
Terminal Orientation:Straight
-
Terminal Plating Material:Unplated
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Terminal Height:.125 in, 3.17 mm
-
Operating Temperature Range:-40 – 175 °C, -40 – 347 °F
-
Lead Wire Size:22 – 18 AWG, .3 – .8 mm²
-
Stock Thickness (Magnet Wire Side):.02 in, .51 mm
-
Magnet Wire Size:34 – 18 AWG, .16 – 1.02 mm
-
Compatible With Discrete Wire Type:Magnet Wire & Lead Wire
-
Product Length:.3 in, 7.62 mm
-
Mating Retention Type:Barbs
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25000
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
25,000
$0.1220
50,000
$0.0646
75,000
$0.0454
100,000 +
$0.0445
Click for Quote
Log in
to unlock special pricing