- Home ›
- All Products›
- 2-1601004-1
2-1601004-1
TE Connectivity / AMP Brand
131-006-000=TAB,187X032,STDSMZ
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
131-006-000=TAB,187X032,STDSMZ
Search Keywords: 216010041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1601004-1
-
Alias/AKA:131-006-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
Reel Pack:
10000 -
Packaging Method:Reel
-
Terminal Orientation:Straight
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Terminal Plating Material:Unplated
-
Compatible With Discrete Wire Type:Magnet Wire , Solid
-
Mating Tab Thickness:.02 in, .5 mm
-
Stock Thickness (Magnet Wire Side):.02 in, .5 mm
-
Mating Tab Width:.02 in, 4.75 mm
-
Magnet Wire Size:34 – 18 AWG, .82 – .02 mm
-
Terminal Height:.285 in, 7.23 mm
-
Mating Retention Type:Hole
-
Product Length:.774 in, 19.68 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75000
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
75,000
$1.0304
150,000
$0.5263
225,000
$0.3582
300,000 +
$0.3511
Click for Quote
Log in
to unlock special pricing