- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2-1600788-6
2-1600788-6
TE Connectivity / AMP Brand
Conn Housing RCP 6Power/24Signal POS Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing RCP 6Power/24Signal POS Crimp ST Cable Mount
Search Keywords: 216007886
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1600788-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:6Power/24Signal
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
240
Order Increment:
6
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
240
$11.61
480
$6.14
720
$4.32
960 +
$4.24
Click for Quote
Log in
to unlock special pricing