- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 216005-4
TE Connectivity / AMP Brand
216005-4
WITH STUFFER CAP
View Datasheet Ask the Datasheet Accessories Notify Me
- Jack
- Jack Type = DEC Connect
- Number of Positions = 8
- Wiring Pattern = One-to-one
- Termination Style = AMP-Barrel terminals
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 216005-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694030 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
480 |
| Type: | Modular Jack |
| Body Orientation: | Right Angle |
| Mounting: | Panel Mount |
| Gender: | F |
| Number of Contacts: | 8 |