- Home ›
- All Products›
- 2-1589487-9
2-1589487-9
TE Connectivity / AMP Brand
STM025M6AN = THRU-HOLE
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
STM025M6AN = THRU-HOLE
Product Highlights:
- Number of Rows = 2
- Number of Positions = 25
- Termination Style = Printed Circuit Board
- Receptacle
- PCB Mount Style = Thru Hole
Search Keywords: 215894879
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1589487-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector System:Wire-to-Board
-
Sealable:No
-
Connector Mounting Type:Board Mount
-
Number of Positions:25
-
Circuit Application:Power
-
Contact Type:Socket
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector & Housing Type:Receptacle
-
Termination Method to Wire & Cable:Preterminated Flying Leads
-
Centerline (Pitch):.05 in, 1.27 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
55 Weeks
can ship
6/28/27
Price (USD)
Qty
Unit Price
3
$1,098.31
5
$697.75
8
$460.32
10 +
$451.12
Click for Quote
Log in
to unlock special pricing