- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 2-1589487-8
2-1589487-8
TE Connectivity / AMP Brand
STM015M6SN = THRU-HOLE
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
STM015M6SN = THRU-HOLE
Product Highlights:
- Connector
- Receptacle
- Number of Rows = 2
- Number of Positions = 15
- Termination Style = Printed Circuit Board
Search Keywords: 215894878
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1589487-8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Gender:RCP
-
Pitch:1.27 mm
-
Termination Method:Solder
-
Number of Contacts:15
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-200 to 200 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
MOQ for out of Stock Qty:
3
6 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$1,104.45
3
$1,101.68
6
$583.25
9
$410.43
12 +
$402.22
Click for Quote
Log in
to unlock special pricing