- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 2-1589487-1
2-1589487-1
TE Connectivity / AMP Brand
STM009M6HN = THRU-HOLE
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
STM009M6HN = THRU-HOLE
Search Keywords: 215894871
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1589487-1
-
Alias/AKA:STM009M6HN
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Gender:RCP
-
Pitch:1.27 mm
-
Termination Method:Solder
-
Number of Contacts:9
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
55 Weeks
can ship
5/31/27
Price (USD)
Qty
Unit Price
3
$922.62
5
$586.13
8
$386.69
10 +
$378.95
Click for Quote
Log in
to unlock special pricing