- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2-1589476-1
2-1589476-1
TE Connectivity / AMP Brand
STL025SC2DC012N = WDUALOBE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
STL025SC2DC012N = WDUALOBE
Product Highlights:
- Connector
- With Contacts
- Housing Gender = Receptacle
- Number of Rows = 2
- 25 Positions
Search Keywords: 215894761
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1589476-1
-
Alias/AKA:STL025SC2DC012N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Mating Area Plating Thickness:50 – 90 µin, 1.27 – 2.28 µm
-
Mating Alignment:With
-
Product Type:Connector
-
Housing Material:LCP (Liquid Crystal Polymer)
-
Mating Alignment Type:Polarization
-
Mating Retention:With
-
Connector Style:Receptacle
-
Row-to-Row Spacing:.04 in, 1.02 mm
-
Wire/Cable Type:Stranded
-
Preloaded:Yes
-
Contact Base Material:Beryllium Copper
-
Packaging Quantity:1
-
Centerline (Pitch):.025 in, .64 mm
-
Mounting/Mating Hardware:Without
-
Wire Material:Color Coded Fluoropolymer
-
Mating Retention Type:Jackscrew
-
Number of Positions:25
-
Panel Mount Feature:Without
-
Contact Retention:Without
-
Height:.126 in, 3.2 mm
-
Number of Rows:2
-
Strain Relief:Without
-
Threaded Jackscrew Hole (Receptacles Only):.039 in , 1 mm
-
Wire/Cable Size:30 AWG, .05 mm²
-
Termination Style:Wire
-
Contact Type:Socket
-
Surface Mount Extended Leads:Without
-
Backwall/Post Interruptions:Without
-
Threaded Mounting Hole:1 mm
-
Contact Mating Area Plating Material:Gold
-
PCB Mount Alignment:Without
-
Threaded Mounting Holes:.039 in
-
PCB Mount Retention:Without
-
Length:12 in, 304.8 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$404.86
4
$403.84
7
$284.02
10
$236.09
13 +
$231.37
Click for Quote
Log in
to unlock special pricing