- Home ›
- All Products›
- 2-1589455-0
2-1589455-0
TE Connectivity / AMP Brand
SSL009PC2DM010N = WDUALOBE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
SSL009PC2DM010N = WDUALOBE
Search Keywords: 215894550
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1589455-0
-
Alias/AKA:SSL009PC2DM010N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Circuit Application:Signal
-
Sealable:No
-
Number of Positions:9
-
Connector & Housing Type:Plug
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Type:Pin
-
Contact Mating Area Plating Material:Gold
-
Contact Current Rating (Max):1 A
-
Operating Temperature Range:-200 – 200 °C, -328 – 392 °F
-
Centerline (Pitch):.025 in, .64 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Connector System:Wire-to-Wire
-
Contact Base Material:Beryllium Copper
-
Termination Method to Wire & Cable:Preterminated Flying Leads
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
19 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
7
$311.19
13
$177.42
19
$128.14
25 +
$125.57
Click for Quote
Log in
to unlock special pricing