- Home ›
- All Products›
- 2-1589061-1
2-1589061-1
TE Connectivity / AMP Brand
QCM019SC2DMC10P = Circular
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
QCM019SC2DMC10P = Circular
Search Keywords: 215890611
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1589061-1
-
Alias/AKA:QCM019SC2DMC10P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Mounting Type:Panel Mount
-
Mounting Hardware:With
-
Contact Mating Area Plating Material:Gold
-
Connector & Housing Type:Receptacle
-
Circuit Application:Power & Signal
-
Contact Type:Socket
-
Centerline (Pitch):.025 in, .63 mm
-
Number of Positions:19
-
Connector & Contact Terminates To:Wire & Cable
-
Sealable:No
-
Contact Base Material:Beryllium Copper
-
Operating Temperature Range:-200 – 200 °C, -328 – 392 °F
-
Connector System:Wire-to-Wire
-
Contact Current Rating (Max):1 A
-
Housing Material:Aluminum
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
19 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
3
$480.98
6
$295.99
9
$234.32
11 +
$229.64
Click for Quote
Log in
to unlock special pricing