- Home ›
- All Products›
- 2-1589053-3
2-1589053-3
TE Connectivity / AMP Brand
STM02511500PCQ = Solder Cup
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
STM02511500PCQ = Solder Cup
Search Keywords: 215890533
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1589053-3
-
Alias/AKA:STM02511500PCQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Housing Material:Aluminum
-
Contact Mating Area Plating Material:Gold
-
Number of Positions:25
-
Contact Type:Pin
-
Operating Temperature Range:-200 – 200 °C, -328 – 392 °F
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Sealable:No
-
Centerline (Pitch):.025 in, .63 mm
-
Mounting Hardware:With
-
Connector System:Wire-to-Board
-
Contact Base Material:Beryllium Copper
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Current Rating (Max):1 A
-
Connector & Housing Type:Plug
-
Termination Method to Wire & Cable:Solder Cup
-
Circuit Application:Power & Signal
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
60 Weeks
can ship
7/5/27
Price (USD)
Qty
Unit Price
3
$772.14
6
$408.78
9
$287.66
12 +
$281.91
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments