Image is representational - see mfr. specs

6/4 PCB MOD.JACK SE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
6/4 PCB MOD.JACK SE
Product Highlights:
  • Jack
  • Single Port Configuration
  • 1 x 1 Jack Configuration
  • Jack Type = RJ14
  • Number of Positions = 6
Search Keywords: 2158762
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    215876-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    800
  • Type:
    RJ-14
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Gender:
    F
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,200
Can Ship immediately
Minimum Order Quantity:
800
Order Increment:
800
13 Weeks can ship 8/11/26
ADD TO CART
Price (USD)
Qty
Unit Price
800
$0.6700
1,600
$0.6414
3,200
$0.5530
5,600
$0.4395
8,000
$0.4288
10,400
$0.3985
15,200
$0.3878
25,600 +
$0.3521
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!