- Home ›
- All Products›
- 2-1586863-0
2-1586863-0
TE Connectivity / AMP Brand
20P VAL-U-LOK R/A HDR GW
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
20P VAL-U-LOK R/A HDR GW
Search Keywords: 215868630
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1586863-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
UL Flammability Rating:UL 94V-2
-
Contact Retention Within Housing:With
-
Operating Voltage:600 VAC
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector System:Wire-to-Board
-
Number of Rows:2
-
PCB Mount Alignment:Without
-
Number of Positions:20
-
Shielded:No
-
Circuit Identification Feature:With
-
PCB Mount Orientation:Right Angle
-
Mating Retention:With
-
Housing Color:White
-
Contact Type:Pin
-
Insertion Force Type:Normal
-
Connector & Housing Type:Plug
-
UL Rating:Recognized
-
PCB Mount Retention:Without
-
Circuit Application:Power
-
Halogen Free:Yes
-
Glow Wire Rating:Glow Wire
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Layout:Matrix
-
Packaging Quantity:90
-
Contact Mating Area Plating Material:Tin
-
Mating Alignment Type:Keyed
-
Sealable:No
-
Connector Mounting Type:Board Mount
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Current Rating (Max):9 A
-
Number of Signal Positions:20
-
Housing Material:Polyamide
-
Mating Retention Type:Latch
-
Connector Product Type:Connector Assembly
-
Mating Alignment:With
-
Row-to-Row Spacing:.165 in, 4.2 mm
-
Wire Size:26 – 18 AWG, .12 – 1.4 mm²
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Agency/Standard:CSA , UL
-
Centerline (Pitch):.165 in, 4.19 mm
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Packaging Method:Box & Tray , Tray
-
CSA Rating:208567
-
Contacts Preloaded:Yes
-
Approved Standards:UL E28476
-
Termination Post & Tail Length:.138 in, 3.5 mm
-
Product Length:1.7 in, 43.2 mm
-
Connector Height:.386 in, 9.8 mm
-
Product Width:.512 in, 13 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
225
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
225
$1.153
450
$0.865
675
$0.807
900 +
$0.791
Click for Quote
Log in
to unlock special pricing