- Home ›
- All Products›
- 2-1586862-4
2-1586862-4
TE Connectivity / AMP Brand
24P FH PLUG VAL-U-LOK FH GW
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
24P FH PLUG VAL-U-LOK FH GW
Search Keywords: 215868624
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1586862-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Housing Material:Polyamide
-
Number of Positions:24
-
Contact Type:Pin
-
Contact Layout:Matrix
-
Number of Rows:2
-
Packaging Quantity:400
-
Glow Wire Rating:Glow Wire
-
Number of Signal Positions:24
-
Circuit Application:Power
-
Circuit Identification Feature:With
-
Connector & Housing Type:Plug
-
Housing Color:White
-
Operating Voltage:600 VAC
-
Packaging Method:Bag/Box
-
Sealable:No
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector System:Wire-to-Wire
-
Insertion Force:15 Newton
-
UL Flammability Rating:UL 94V-2
-
Centerline (Pitch):.165 in, 4.2 mm
-
Agency/Standard:CSA , UL
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Row-to-Row Spacing:.165 in, 4.2 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Product Length:2.03 mm, 51.6 mm
-
Connector Height:.378 in, 9.6 mm
-
Product Width:.94 in, 23.8 mm
-
CSA Rating:208567
-
Compatible With Wire & Cable Type:Discrete Wire
-
Approved Standards:UL E28476
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
400
$0.3642
800
$0.3528
2,800
$0.3225
5,200
$0.2900
7,600
$0.2892
10,000
$0.2706
15,200
$0.2634
25,200 +
$0.2446
Click for Quote
Log in
to unlock special pricing