- Home ›
- All Products›
- 2-1586862-0
2-1586862-0
TE Connectivity / AMP Brand
20P FH PLUG VAL-U-LOK FH GW
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
20P FH PLUG VAL-U-LOK FH GW
Search Keywords: 215868620
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1586862-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Contact Type:Pin
-
Circuit Identification Feature:With
-
Circuit Application:Power
-
Connector System:Wire-to-Wire
-
Packaging Quantity:500
-
Number of Positions:20
-
UL Flammability Rating:UL 94V-2
-
Glow Wire Rating:Glow Wire
-
Housing Color:White
-
Operating Voltage:600 VAC
-
Contact Layout:Matrix
-
Insertion Force:15 Newton
-
Number of Signal Positions:20
-
Number of Rows:2
-
Sealable:No
-
Packaging Method:Bag/Box
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector & Housing Type:Plug
-
Housing Material:Polyamide
-
Agency/Standard:CSA , UL
-
Centerline (Pitch):.165 in, 4.2 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Row-to-Row Spacing:.165 in, 4.2 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Compatible With Wire & Cable Type:Discrete Wire
-
Product Length:1.7 in, 43.2 mm
-
Approved Standards:UL E28476
-
Connector Height:.378 in, 9.6 mm
-
CSA Rating:208567
-
Product Width:.94 in, 23.8 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Ships today, if you order in
Minimum Order Quantity:
500
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
500
$0.3598
1,000
$0.3456
2,500
$0.3269
5,000
$0.2945
7,500
$0.2867
10,000
$0.2637
15,000
$0.2564
25,000 +
$0.2308
Click for Quote
Log in
to unlock special pricing