- Home ›
- All Products›
- 2-1586765-2
2-1586765-2
TE Connectivity / AMP Brand
22P RCPT VAL-U-LOK GW
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
22P RCPT VAL-U-LOK GW
Product Highlights:
- Housing
- Receptacle
- Number of Circuits = 22
- UL 94V-2
- Number of Rows = Dual
Search Keywords: 215867652
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1586765-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Housing Color:White
-
UL Rating:Recognized
-
Number of Rows:2
-
Glow Wire Rating:GWT 750°C (Without Flame)
-
Rectangular Power Connector Type:Housing
-
Number of Positions:22
-
Contact Layout:Matrix
-
Sealable:No
-
Packaging Method:Bag
-
Circuit Identification Feature:With
-
UL Flammability Rating:UL 94V-2
-
Packaging Quantity:500
-
Connector & Housing Type:Receptacle
-
Contact Retention Within Housing:Without
-
Operating Voltage:600 VAC
-
Housing Material:Polyamide
-
Termination Method to Wire & Cable:Crimp
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Type:Receptacle
-
Agency/Standard:CSA , UL
-
Connector System:Wire-to-Board , Wire-to-Wire
-
Centerline (Pitch):.165 in, 4.2 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Row-to-Row Spacing:.165 in, 4.2 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
CSA Rating:208567
-
Compatible With Wire & Cable Type:Discrete Wire
-
Connector Height:.464 in, 11.8 mm
-
Approved Standards:UL E28476
-
Product Width:.787 in, 20 mm
-
Product Length:1.866 in, 47.4 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
500
15 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
500
$0.5301
1,000
$0.3976
1,500
$0.3711
2,000 +
$0.3637
Click for Quote
Log in
to unlock special pricing