- Home ›
- All Products›
- 2-1586765-0
2-1586765-0
TE Connectivity / AMP Brand
20P RCPT VAL-U-LOK GW
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
20P RCPT VAL-U-LOK GW
Search Keywords: 215867650
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1586765-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Packaging Method:Bag/Box
-
Glow Wire Rating:Glow Wire
-
Connector & Housing Type:Receptacle
-
Operating Voltage:600 VAC
-
Housing Material:Polyamide
-
Number of Rows:2
-
Contact Type:Socket
-
Sealable:No
-
UL Flammability Rating:UL 94V-2
-
Insertion Force:15 Newton
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Housing Color:White
-
Number of Positions:20
-
Circuit Application:Power
-
Centerline (Pitch):.165 in, 4.2 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Row-to-Row Spacing:.165 in, 4.2 mm
-
Connector System:Wire-to-Board , Wire-to-Wire
-
Agency/Standard:CSA , UL
-
Connector & Contact Terminates To:Wire & Cable
-
Approved Standards:UL E28476
-
Product Length:1.7 in, 43.2 mm
-
CSA Rating:208567
-
Connector Height:.464 in, 11.8 mm
-
Product Width:.787 in, 20 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
625
$0.4509
1,250
$0.3382
1,875
$0.3156
2,500 +
$0.3093
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT