- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2-1586587-4
2-1586587-4
TE Connectivity / AMP Brand
24P VAL-U-LOK BMI VRT HDR V0
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
24P VAL-U-LOK BMI VRT HDR V0
Search Keywords: 215865874
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1586587-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:24
-
Termination Method:Solder
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:9/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,526
Can Ship immediately
MOQ for In Stock Qty:
120
MOQ for out of Stock Qty:
120
Order Increment:
60
15 Weeks
can ship
9/14/26