Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-1586544-0

10P CMNL HDR ASSY NATL LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
10P CMNL HDR ASSY NATL LF
Product Highlights:
  • Connector
  • Preloaded
  • Housing Gender = Header - Pin
  • Contact Gender = Pin
  • Through Hole Contact Termination Type
Search Keywords: 215865440
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-1586544-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Power
Body Orientation: Straight
Mounting: Through Hole
Gender: HDR
Number of Contacts: 10
Termination Method: Solder
Maximum Voltage Rating: 250,250 VDC|VAC
Maximum Current Rating: 13/Contact A
Operating Temperature: -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-1586544-0 RoHS compliant?
Yes, 2-1586544-0 is RoHS compliant.
What is the lead time for 2-1586544-0?
The standard lead time for 2-1586544-0 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
350
13 Weeks can ship 2/8/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
350
$14.04
700
$7.40
1,050
$5.09
1,400 +
$5.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!