Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-1586491-0

20P DUAC 94V2 W0/PEG WO/DH LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Tray Packaging
Certificate of Compliance
Description +
20P DUAC 94V2 W0/PEG WO/DH LF
Product Highlights:
  • Connector
  • AMP-DUAC
  • Connector Type = Header
  • 0 Power Positions
  • 20 Signal Positions
Search Keywords: 215864910
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-1586491-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    HDR
  • Number of Contacts:
    20
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    9/Contact A
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2-1586491-0 discontinued?
Yes, 2-1586491-0 from Te Connectivity / Amp Brand is discontinued (end-of-life October 2019). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 2-1586491-0 RoHS compliant?
Yes, 2-1586491-0 is RoHS compliant.
What is the lead time for 2-1586491-0?
The standard lead time for 2-1586491-0 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,598
Ships today, if you order in
Minimum Order Quantity:
65
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
65
$1.120
350
$1.100
650
$1.080
1,260
$1.040
25,000 +
$0.917
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!