- Home ›
- All Products›
- 2-1586044-4
2-1586044-4
TE Connectivity / AMP Brand
24P VAL-U-LOK R/A HDR SCRMT V0
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
24P VAL-U-LOK R/A HDR SCRMT V0
Product Highlights:
- Pin Header
- Number of Circuits = 24
- UL 94V-0
- Number of Rows = Dual
- Right Angle Mount Angle
Search Keywords: 215860444
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1586044-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Housing Material:Nylon
-
Number of Positions:24
-
Mating Alignment Type:Keyed
-
Mating Retention:With
-
Circuit Application:Power
-
UL Rating:Recognized
-
Insertion Force Type:Normal
-
Circuit Identification Feature:With
-
Contact Mating Area Plating Material:Tin
-
Packaging Quantity:60
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
PCB Mount Alignment:Without
-
Contact Current Rating (Max):9 A
-
Connector Product Type:Connector Assembly
-
Housing Color:Natural
-
Contact Layout:Matrix
-
Operating Voltage:600 VAC
-
Contact Retention Within Housing:Without
-
Number of Rows:2
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Contact Termination Area Plating Material:Tin
-
PCB Mount Retention Type:Mounting Hole
-
PCB Mount Retention:With
-
Halogen Free:Yes
-
Contact Type:Pin
-
Mating Alignment:With
-
Number of Signal Positions:24
-
Connector & Housing Type:Plug
-
Connector Mounting Type:Board Mount
-
Shielded:No
-
Sealable:No
-
Connector & Contact Terminates To:Printed Circuit Board
-
Mating Retention Type:Latch
-
PCB Mount Orientation:Right Angle
-
Connector System:Wire-to-Board
-
UL Flammability Rating:UL 94V-0
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.165 in, 4.19 mm
-
Row-to-Row Spacing:.165 in, 4.2 mm
-
Agency/Standard:CSA , UL
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Wire Size:26 – 18 AWG, .12 – 1.4 mm²
-
Packaging Method:Box & Tray , Tray
-
Product Length:2.031 in, 51.6 mm
-
Termination Post & Tail Length:.14 in, 3.6 mm
-
Connector Height:.386 in, 9.8 mm
-
Product Width:.503 in, 12.8 mm
-
Approved Standards:UL E28476
-
Contacts Preloaded:Yes
-
CSA Rating:208567
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
60
Order Increment:
60
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
60
$1.231
300
$1.000
540
$0.955
1,020
$0.914
2,520
$0.877
5,040
$0.800
7,500
$0.798
10,020 +
$0.737
Click for Quote
Log in
to unlock special pricing