- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2-1586044-0
2-1586044-0
TE Connectivity / AMP Brand
20P VAL-U-LOK R/A HDR SCRMT V0
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
20P VAL-U-LOK R/A HDR SCRMT V0
Product Highlights:
- Connector
- Connector Type = Header
- Header Type = Pin Header
- 4.20 mm Centerline
- Number of Circuits = 20
Search Keywords: 215860440
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1586044-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:20
-
Termination Method:Solder
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:9/Contact A
-
Operating Temperature:-40 to 105 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
567
Can Ship immediately
Minimum Order Quantity:
60
Price (USD)
Qty
Unit Price
60
$1.1600
300
$1.1300
600
$1.1100
700
$1.0700
5,000
$1.0098
10,000
$0.9384
25,000 +
$0.8670
Click for Quote
Log in
to unlock special pricing