Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-1586043-4

24P VAL-U-LOK R/A HDR SCRMT V2

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
24P VAL-U-LOK R/A HDR SCRMT V2
Product Highlights:
  • Pin Header
  • Number of Circuits = 24
  • UL 94V-2
  • Number of Rows = Dual
  • Right Angle Mount Angle
Search Keywords: 215860434
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-1586043-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 60
Type: Power
Body Orientation: Right Angle
Mounting: Through Hole
Gender: HDR
Number of Contacts: 24
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 9/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-1586043-4 RoHS compliant?
Yes, 2-1586043-4 is RoHS compliant.
What is the lead time for 2-1586043-4?
The standard lead time for 2-1586043-4 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,678
Can Ship immediately
MOQ for In Stock Qty:
180
MOQ for out of Stock Qty:
180
Order Increment:
60
16 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
180
$3.33
540
$3.32
1,020
$3.30
2,100
$3.29
4,200
$1.74
6,300
$1.20
8,400 +
$1.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!