Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-1586043-0

20P VAL-U-LOK R/A HDR SCRMT V2

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
20P VAL-U-LOK R/A HDR SCRMT V2
Search Keywords: 215860430
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-1586043-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 70
Type: Power
Body Orientation: Right Angle
Mounting: Through Hole
Gender: HDR
Number of Contacts: 20
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 9/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-1586043-0 RoHS compliant?
Yes, 2-1586043-0 is RoHS compliant.
What is the lead time for 2-1586043-0?
The standard lead time for 2-1586043-0 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 504
Ships today, if you order in
MOQ for In Stock Qty:
70
MOQ for out of Stock Qty:
70
Order Increment:
70
16 Weeks can ship 3/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
70
$1.50
100
$1.49
175
$1.48
350
$1.12
525
$1.05
700 +
$1.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!