- Home ›
- All Products›
- 2-1586042-2
2-1586042-2
TE Connectivity / AMP Brand
22P VAL-U-LOK R/A HDR V0
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
22P VAL-U-LOK R/A HDR V0
Search Keywords: 215860422
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1586042-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Mating Alignment Type:Keyed
-
Number of Positions:22
-
Sealable:No
-
Number of Rows:2
-
Mating Alignment:With
-
Mating Retention:With
-
UL Rating:Recognized
-
Circuit Application:Power
-
Insertion Force Type:Normal
-
Contact Current Rating (Max):9 A
-
Contact Mating Area Plating Material:Tin
-
Connector Product Type:Connector Assembly
-
PCB Contact Termination Area Plating Material:Tin
-
PCB Mount Retention:Without
-
Packaging Quantity:80
-
Contact Layout:Matrix
-
Connector & Contact Terminates To:Printed Circuit Board
-
Operating Voltage:600 VAC
-
Contact Type:Pin
-
Housing Material:Nylon
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector Mounting Type:Board Mount
-
UL Flammability Rating:UL 94V-0
-
Mating Retention Type:Latch
-
Number of Signal Positions:22
-
PCB Mount Orientation:Right Angle
-
Circuit Identification Feature:With
-
Shielded:No
-
Contact Retention Within Housing:With
-
Connector System:Wire-to-Board
-
Connector & Housing Type:Plug
-
PCB Mount Alignment:Without
-
Housing Color:Natural
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Agency/Standard:CSA , UL
-
Row-to-Row Spacing:.165 in, 4.2 mm
-
Centerline (Pitch):.165 in, 4.19 mm
-
Wire Size:16 – 26 AWG, .12 – 1.4 mm²
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Packaging Method:Box & Tray , Tray
-
Product Width:.51 in, 13 mm
-
Termination Post & Tail Length:.14 in, 3.6 mm
-
Connector Height:.39 in, 9.8 mm
-
Contacts Preloaded:Yes
-
Product Length:1.866 in, 47.4 mm
-
Approved Standards:UL E28476
-
CSA Rating:208567
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
200
$1.47
400
$1.12
600
$1.04
800 +
$1.02
Click for Quote
Log in
to unlock special pricing