- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2-1586042-0
TE Connectivity / AMP Brand
2-1586042-0
Conn Power PIN 20 POS 4.2mm Solder RA Thru-Hole 20 Terminal 1 Port Automotive Box/Tray
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1586042-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
90 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:Pin
-
Number of Contacts:20
-
Termination Method:Solder
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:9/Contact A
-
Operating Temperature:-40 to 105 °C