- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2-1586041-4
TE Connectivity / AMP Brand
2-1586041-4
24P VAL-U-LOK R/A HDR V2
View Datasheet Ask the Datasheet Accessories Notify Me
- Pin Header
- Number of Circuits = 24
- UL 94V-2
- Number of Rows = Dual
- Right Angle Mount Angle
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1586041-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
70 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:24
-
Termination Method:Solder
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:9/Contact A
-
Operating Temperature:-40 to 105 °C