Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-1586041-2

22P VAL-U-LOK R/A HDR V2

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
22P VAL-U-LOK R/A HDR V2
Product Highlights:
  • Pin Header
  • Number of Circuits = 22
  • UL 94V-2
  • Number of Rows = Dual
  • Right Angle Mount Angle
Search Keywords: 215860412
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-1586041-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 80
Type: Power
Body Orientation: Right Angle
Mounting: Through Hole
Gender: HDR
Number of Contacts: 22
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 9/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-1586041-2 RoHS compliant?
Yes, 2-1586041-2 is RoHS compliant.
What is the lead time for 2-1586041-2?
The standard lead time for 2-1586041-2 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately Buy all 10 in-stock or the regular minimum order quantity of 80
Stock lot only:
10
Minimum Order Quantity:
80
Order Increment:
80
16 Weeks can ship 3/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.1187
80
$1.0170
160
$1.0010
320
$0.9780
560
$0.9760
1,040
$0.9570
2,560
$0.9380
5,040
$0.8680
7,520 +
$0.8630
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!