- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2-1586040-0
2-1586040-0
TE Connectivity / AMP Brand
20P VAL-U-LOK VRT HDR W/P V0
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
20P VAL-U-LOK VRT HDR W/P V0
Search Keywords: 215860400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1586040-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:20
-
Termination Method:Solder
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:9/Contact A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,404
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
300
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
25
$1.481
50
$1.430
100
$1.315
300
$1.187
600
$1.055
900
$1.033
1,200 +
$0.925
Click for Quote
Log in
to unlock special pricing