Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-1586039-4

24P VAL-U-LOK VRT HDR W/P V2

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
24P VAL-U-LOK VRT HDR W/P V2
Product Highlights:
  • Pin Header
  • Number of Circuits = 24
  • UL 94V-2
  • Number of Rows = Dual
  • Vertical Mount Angle
Search Keywords: 215860394
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-1586039-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 105
Type: Power
Body Orientation: Straight
Mounting: Through Hole
Gender: HDR
Number of Contacts: 24
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 9/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-1586039-4 RoHS compliant?
Yes, 2-1586039-4 is RoHS compliant.
What is the lead time for 2-1586039-4?
The standard lead time for 2-1586039-4 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,126
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
263
16 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.454
50
$1.407
100
$1.219
263
$1.086
525
$0.990
788
$0.988
1,050 +
$0.867
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!