- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2-1586038-4
2-1586038-4
TE Connectivity / AMP Brand
24P VRT HDR VAL-U-LOK V0
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
24P VRT HDR VAL-U-LOK V0
Product Highlights:
- Connector
- Applies To Printed Circuit Board
- Wire-to-Board
- 4.20 mm Centerline
- Header
Search Keywords: 215860384
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1586038-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
105 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:24
-
Termination Method:Solder
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:9/Contact A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,170
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
263
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
25
$1.59
50
$1.58
100
$1.57
263
$1.56
525
$1.19
788
$1.11
1,050 +
$1.09
Click for Quote
Log in
to unlock special pricing