Image is representational - see mfr. specs

22P VRT HDR VAL-U-LOK V0

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
22P VRT HDR VAL-U-LOK V0
Product Highlights:
  • Pin Header
  • Number of Circuits = 22
  • UL 94V-0
  • Number of Rows = Dual
  • Vertical Mount Angle
Search Keywords: 215860382
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-1586038-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    120
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    HDR
  • Number of Contacts:
    22
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    9/Contact A
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 960
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
300
15 Weeks can ship 9/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$2.414
50
$1.923
100
$1.506
300
$1.301
600
$1.228
900
$1.211
1,200 +
$1.137
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!