- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2-1586037-2
2-1586037-2
TE Connectivity / AMP Brand
22P VERT HDR VAL-U-LOK V2
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
22P VERT HDR VAL-U-LOK V2
Product Highlights:
- Pin Header
- Number of Circuits = 22
- UL 94V-2
- Number of Rows = Dual
- Vertical Mount Angle
Search Keywords: 215860372
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1586037-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:22
-
Termination Method:Solder
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:9/Contact A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
987
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
300
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
25
$1.348
50
$1.250
100
$0.962
300
$0.951
600
$0.942
900
$0.939
1,200 +
$0.920
Click for Quote
Log in
to unlock special pricing