- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2-1586019-2
2-1586019-2
TE Connectivity / AMP Brand
22P RCPT VAL-U-LOK V0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
22P RCPT VAL-U-LOK V0
Product Highlights:
- 4.20 mm Centerline
- Connector
- Applies To Wire
- Wire-to-Board/Wire-to-Wire
- Housing
Search Keywords: 215860192
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1586019-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:22
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:9/Contact A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
500
$0.2347
1,000
$0.2274
2,500
$0.2224
5,000
$0.2056
7,500
$0.2029
25,000
$0.1725
50,000
$0.1592
100,000 +
$0.1583
Click for Quote
Log in
to unlock special pricing