Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-1586019-0

20P RCPT VAL-U-LOK V0

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
20P RCPT VAL-U-LOK V0
Product Highlights:
  • Housing
  • Receptacle
  • Number of Circuits = 20
  • UL 94V-0
  • Number of Rows = Dual
Search Keywords: 215860190
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-1586019-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 20
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 9/Contact A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-1586019-0 RoHS compliant?
Yes, 2-1586019-0 is RoHS compliant.
What is the lead time for 2-1586019-0?
The standard lead time for 2-1586019-0 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,240
Ships today, if you order in
Minimum Order Quantity:
500
16 Weeks can ship 2/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.2804
1,000
$0.2740
2,500
$0.2655
5,000
$0.2435
7,500
$0.2400
25,000
$0.2000
50,000
$0.1803
100,000 +
$0.1779
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!