- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2-1586018-2
2-1586018-2
TE Connectivity / AMP Brand
22P PM PLUG VAL-U-LOK V0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
22P PM PLUG VAL-U-LOK V0
Product Highlights:
- Housing
- Plug
- 4.20 mm Centerline
- Number of Circuits = 22
- Number of Rows = Dual
Search Keywords: 215860182
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1586018-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:22
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:9/Contact A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
400
$0.2826
800
$0.2655
2,800
$0.2539
5,200
$0.2314
7,600
$0.2250
25,200
$0.1873
50,000
$0.1729
100,000 +
$0.1707
Click for Quote
Log in
to unlock special pricing
Accessories