- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2-1586017-2
2-1586017-2
TE Connectivity / AMP Brand
Conn Housing PL 22 POS 4.2mm Crimp ST Cable Mount Natural Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing PL 22 POS 4.2mm Crimp ST Cable Mount Natural Bag
Product Highlights:
- Connector
- Applies To Wire
- Wire-to-Wire
- 4.20 mm Centerline
- Housing
Search Keywords: 215860172
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1586017-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:PL3489
-
Termination Method:Crimp3503
-
Number of Contacts:22
-
Maximum Voltage Rating:6003494VAC
-
Maximum Current Rating:9/Contact A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,887
Can Ship immediately
Minimum Order Quantity:
800
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
800
$0.2681
2,800
$0.2564
5,200
$0.2337
7,600
$0.2273
25,200
$0.1892
50,000
$0.1746
100,000 +
$0.1724
Click for Quote
Log in
to unlock special pricing