- Home ›
- All Products›
- 2158001-3
2158001-3
TE Connectivity / AMP Brand
RZ03-1CL-D012-R
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
RZ03-1CL-D012-R
Search Keywords: 21580013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2158001-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Dimensions (L x W x H) (Approximate):29 x 12.7 x 15.7 mm
-
Packaging Method:Box
-
Insulation Creepage Between Contact & Coil:8 mm
-
Contact Number of Poles:1
-
Relay Termination Type:Through Hole
-
Coil Power Rating DC:400 mW
-
Insulation Clearance Between Contact & Coil:8 mm
-
Contact Current Class:15 – 20 A
-
Contact Switching Voltage (Max):400 VAC, 250 VDC
-
Height Class (Mechanical):15 – 16 mm
-
Contact Switching Load (Min):100mA @ 12V
-
Coil Voltage Rating:12 VDC
-
Switch Arrangement:(2) x 1 Form C
-
Contact Limiting Continuous Current:16 A
-
Contact Limiting Making Current:80 A
-
Agency/Standard:UL
-
Base Dimensions:29x12.6 mm
-
Power Relay Type:Standard
-
Coil Power Rating:.4 W
-
Product Weight:10.6 g
-
Contact Voltage Rating:250 VAC, 24 VDC
-
Contact Limiting Short-Time Current:120 A
-
Product Width:12.7 mm
-
Insulation Initial Dielectric Between Coil & Contact Class:4000 – 5000 V
-
Length Class (Mechanical):25 – 30 mm
-
Contact Arrangement:1 Form C (CO)
-
Insulation Creepage Class:8 mm
-
Width Class (Mechanical):12 – 16 mm
-
Coil Current:.033 A
-
Product Height:15.7 mm
-
Contact Limiting Breaking Current:16 A
-
Product Length:29 mm
-
Coil Resistance:360 Ω
-
Contact Plating Material:AgSnO
-
Insulation Initial Dielectric Between Contacts & Coil:5000 Vrms
-
Insulation Initial Dielectric Between Open Contacts:1000 Vrms
-
Coil Magnetic System:Monostable, DC
-
Actuating System:DC
-
Relay Mounting Type:Printed Circuit Board
-
Contact Current Rating (Max):16 A
-
Coil Power Rating Class:400 – 500 mW
-
Case Color:Orange
-
Contact Material:AgSnO
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
29 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
750
$7.45
1,500
$3.93
2,250
$2.70
3,000 +
$2.65
Click for Quote
Log in
to unlock special pricing