- Home ›
- All Products›
- 2-1579024-5
2-1579024-5
TE Connectivity / AMP Brand
HAND TOOL 2,5 MM DIA. CONTACTS 0,5-1,0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HAND TOOL 2,5 MM DIA. CONTACTS 0,5-1,0
Search Keywords: 215790245
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1579024-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205598000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Tool Grade:Premium Crimp Tooling
-
Die Sets Type:Fixed In Tool
-
Specification Type:TE Product Specification (114-)
-
Ratchet Configuration:Not Releasable, Not Adjustable
-
Crimp Form-Wire Barrel Type:Open Barrel - F Crimp
-
Tooling Type:CERTI-CRIMP II, Straight Action Hand Tool
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
13 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
2
$753.97
3
$618.64
4
$550.98
5 +
$539.96
Click for Quote
Log in
to unlock special pricing