- Home ›
- All Products›
- 2157695-4
2157695-4
TE Connectivity / AMP Brand
Circ.Quad,Sz 17,2Q2,N key,Jam Nut Recept
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Circ.Quad,Sz 17,2Q2,N key,Jam Nut Recept
Search Keywords: 21576954
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2157695-4
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector & Housing Type:Receptacle
-
Connector Product Type:Housing Assembly
-
Rack & Panel Connector Contact Style:Quadrax
-
Number of Positions:2
-
Mating Alignment Type:Polarization
-
Sealable:Yes
-
Mating Alignment:With
-
Shell Finish:Chromate
-
Release Style:Rear
-
Rack & Panel Connector Shell Size:17
-
Contact Type:Socket
-
Shell Plating Material:Cadmium
-
Contact Arrangement Code:2Q2
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Shape:Circular
-
Contact Size:Size 8
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
5
$1,085.08
10
$572.68
15
$393.84
20 +
$385.97
Click for Quote
Log in
to unlock special pricing