- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2157694-5
2157694-5
TE Connectivity / AMP Brand
Circ.Quad,Sz 9,1Q1,A key,Jam Nut Recept
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Circ.Quad,Sz 9,1Q1,A key,Jam Nut Recept
Search Keywords: 21576945
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2157694-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Connector
-
Contact Size:8
-
Shell Finish:Chromate
-
Connector Style:Receptacle
-
Number of Positions:1
-
Shell Plating Material:Cadmium
-
Contact Style:Quadrax
-
Seal Type:Interfacial
-
Shell Size:9
-
Shape:Circular
-
Release Style:Rear
-
Preloaded:Yes
-
Polarization Code:A
-
Sealable:Yes
-
Keying:A
-
Contact Type:Socket
-
Clinch Nuts:Without
-
Contact Arrangement:1Q1
-
Polarized:Yes
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
5
$4,548.78
10
$2,323.30
15
$1,581.48
20 +
$1,549.85
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments