- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2157694-4
2157694-4
TE Connectivity / AMP Brand
Circ.Quad,Sz 9,1Q1,N key,Jam Nut Recept
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Circ.Quad,Sz 9,1Q1,N key,Jam Nut Recept
Search Keywords: 21576944
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2157694-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mating Alignment:With
-
Rack & Panel Connector Contact Size:8
-
Mating Alignment Type:Polarization
-
Signal Contacts:Without
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Rack & Panel Connector Shell Size:9
-
Rack & Panel Connector Contact Style:Quadrax
-
Contact Arrangement Code:1Q1
-
Shell Plating Material:Cadmium
-
Connector & Housing Shape:Circular
-
Circuit Application:Signal
-
Connector Seal Type:Peripheral Seal
-
Shell Finish:Chromate
-
Sealable:Yes
-
Number of Positions:1
-
Connector System:Cable-to-Panel
-
Keying Code:N
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Release Style:Rear
-
Contact Type:Socket
-
Connector Product Type:Housing Assembly
-
Contact Current Rating (Max):1 A
-
Connector & Housing Type:Receptacle
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
2 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
5
$2,429.68
10
$1,240.97
15
$844.73
20 +
$827.83
Click for Quote
Log in
to unlock special pricing