- Home ›
- All Products›
- 2157641-1
2157641-1
TE Connectivity / AMP Brand
ARINC600 PLUG ASSY,Sz1,Blk/60/5C2
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
ARINC600 PLUG ASSY,Sz1,Blk/60/5C2
Search Keywords: 21576411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2157641-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector & Housing Type:Plug
-
Connector Product Type:Connector Kit
-
Panel Mount Feature Type:Screw Mount
-
Connector System:Wire-to-Panel
-
Rack & Panel Connector Shell Size:1
-
Number of Positions:65
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Current Rating (Max):23 A
-
Sealable:No
-
Number of Inserts:3
-
Circuit Application:Power
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Shape:Rectangular
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
52 Weeks
can ship
6/7/27
Price (USD)
Qty
Unit Price
6
$2,440.06
12
$1,246.27
18
$848.34
24 +
$831.37
Click for Quote
Log in
to unlock special pricing