- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 2157553-1
TE Connectivity / AMP Brand
2157553-1
RF BACKPLANE MODULE 8 POS
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2157553-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Type: | SMPM |
| Impedance: | 50 Ohm |
| Gender: | RCP |
| Mounting: | Panel Mount |
| Body Orientation: | Straight |
| Terminate To: | Coaxial Cable |
| Termination Method: | Screw |
| Dimension: | 28.45 x 18.8 mm |