- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 2157480-5
TE Connectivity / AMP Brand
2157480-5
AMPLIMITE IP67,SZ5, 109, 50 POS,IFS,PLUG
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
AMPLIMITE IP67,SZ5, 109, 50 POS,IFS,PLUG
Search Keywords: 21574805
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2157480-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:Pin
-
Termination Method:Crimp
-
Shell Size:5
-
Number of Contacts:50
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Frequently Asked Questions
Is 2157480-5 RoHS compliant?
No, 2157480-5 is not RoHS compliant.
What is the lead time for 2157480-5?
The standard lead time for 2157480-5 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
40 Weeks
can ship
7/13/27
Price (USD)
Qty
Unit Price
7
$164.04
13
$108.71
19
$88.33
25 +
$86.56
Click for Quote
Log in
to unlock special pricing