- Home ›
- All Products›
- 2157469-1
2157469-1
TE Connectivity / AMP Brand
PLUG,CIRCULAR HD,4 POS,w/SKT SLDR CUP
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
PLUG,CIRCULAR HD,4 POS,w/SKT SLDR CUP
Search Keywords: 21574691
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2157469-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Reverse Gender:No
-
Number of Positions:4
-
Operating Voltage:875 VAC
-
Operating Temperature Range:-55 – 125 °C
-
Assembly Length:1.519 in
-
Wire Size:3.31 mm²
-
Shell Plating Material:Black Chromium
-
Circular Connector Shell Size:4
-
Shell Base Material:Copper Alloy
-
Connector System:Wire-to-Panel
-
Mating Alignment Type:Polarization
-
Circular Connector Insulation Material Type:PEEK
-
Circular Connector Type:Plug
-
Keying:Single Key
-
Contacts Preloaded:Yes
-
Panel Thickness:.16 in, 4.06 mm
-
Packaging Quantity:16
-
Mating Alignment:With
-
Circular Connector Contact Type:Socket
-
Product Type:Connector Assembly
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
16
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
16
$247.35
32
$130.95
48
$92.15
64 +
$90.31
Click for Quote
Log in
to unlock special pricing