- Home ›
- All Products›
- 2157455-1
2157455-1
TE Connectivity / AMP Brand
Circ.Quadrax,SZ17,2Q2,Recpt,PCB mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circ.Quadrax,SZ17,2Q2,Recpt,PCB mount
Search Keywords: 21574551
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2157455-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement Code:2Q2
-
Rack & Panel Connector Contact Style:Quadrax
-
Connector Product Type:Connector Kit
-
Connector System:Cable-to-Panel
-
Contact Current Rating (Max):1 A
-
Number of Positions:2
-
Shell Plating Material:Electroless Nickel
-
Release Style:Front
-
Mating Alignment:With
-
Circuit Application:Signal
-
Connector & Housing Type:Receptacle
-
Mating Alignment Type:Polarization
-
Contact Type (Module B):Pin
-
Rack & Panel Connector Shell Size:17
-
Sealable:Yes
-
Contact Type (Module A):Pin
-
Connector Mounting Type:Board Mount
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Size:Size 8
-
Connector Shape:Circular
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
5
$3,239.71
10
$1,654.69
15
$1,126.35
20 +
$1,103.82
Click for Quote
Log in
to unlock special pricing