- Home ›
- All Products›
- 2157340-4
2157340-4
TE Connectivity / AMP Brand
RF MODULE 8 POS DAUGHTR CARD HELI & MARK
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
RF MODULE 8 POS DAUGHTR CARD HELI & MARK
Search Keywords: 21573404
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2157340-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
PCB Mount Orientation:Right Angle
-
Connector System:Cable-to-Cable
-
Body Material:Aluminum Alloy
-
Number of Coaxial Contacts:8
-
Number of Positions:8
-
Sealable:No
-
Connector Mounting Type:Board Mount
-
Plating Finish:Trivalent Chromate
-
Module Mounting Type:Screw
-
Circuit Application:Signal
-
Centerline (Pitch):.24 in, 6.1 mm
-
RF Contact Spacing:.24 in, 6.1 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Connector & Contact Terminates To:Wire & Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1
$685.85
5
$684.13
10
$362.19
15
$254.88
20 +
$249.78
Click for Quote
Log in
to unlock special pricing